AFB1212HHE-TP02
The AFB1212HHE-TP02 is a 120x120x38mm DC brushless axial flow fan that operates at a rated voltage of 12VDC. ...
BESCHRIJVING
The AFB1212HHE-TP02 is a high-performance DC brushless axial flow fan designed for robust cooling applications. It operates on a rated voltage of 12V DC, achieving a speed of 2900 RPM to deliver a maximum airflow of 120.07 CFM and a maximum static pressure of 9.00 mmH2O. The fan has a rated power consumption of 4.80 W and maintains an average acoustical noise level of 44.0 dB-A. Featuring a dual ball bearing system for a long life expectancy of 70,000 hours, along with PWM speed control and locked rotor protection, this fan is ideal for demanding thermal management solutions in various electronic systems.
Zoekwoorden: AFB1212HHETP02
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFB1212HHE-TP02 RoHS-conform?
Ja, AFB1212HHE-TP02 is RoHS-conform.
Wat is de levertijd voor AFB1212HHE-TP02?
De standaard levertijd voor AFB1212HHE-TP02 is ongeveer 32 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 32 Weken
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands