AFB0924SH-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm ...
BESCHRIJVING
The DELTA PRODUCTS AFB0924SH-A is a high-performance and durable cooling fan designed for optimal airflow in various electronic devices. With its 92mm x 92mm x 38mm size, this fan is perfect for ensuring efficient cooling in desktop computers, servers, power supplies, and other equipment.Featuring a maximum airflow of 102.59 CFM (cubic feet per minute) and a maximum static pressure of 6.70mm HAO, the AFB0924SH-A provides excellent cooling capabilities even in high-demand applications. It operates at a low noise level of only 46 dB(A), ensuring quiet operation while maintaining efficient cooling performance.This fan is powered by a voltage of 24V and has a power consumption of 25.92W. It utilizes a high-quality ball bearing system that provides reliable and long-lasting operation. The AFB0924SH-A is designed for easy installation and offers a 3-wire interface for simple connection to your system.Trust DELTA PRODUCTS for their dedication to delivering top-notch cooling solutions, and choose the AFB0924SH-A for superior airflow and cooling performance in your electronic devices.
Zoekwoorden: AFB0924SHA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFB0924SH-A RoHS-conform?
Ja, AFB0924SH-A is RoHS-conform.
Wat is de levertijd voor AFB0924SH-A?
De standaard levertijd voor AFB0924SH-A is ongeveer 48 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
242
kan verzenden 3-17-27
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 126
Fabriekslevertijd 48 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands