AFB0924HH
The AFB0924HH is a 24V DC brushless axial flow fan with a two-phase, four-pole motor. ...
BESCHRIJVING
The AFB0924HH is a 92mm DC brushless axial flow fan designed for high-performance cooling. It operates at a rated voltage of 24VDC, achieving a speed of 3200 RPM while delivering a maximum airflow of 57.92 CFM and a maximum static pressure of 5.62 mmH2O. This model has a typical power consumption of 3.12W and maintains an average acoustical noise level of 38.0 dB-A. Featuring a dual ball bearing system, the fan offers a long life expectancy of 70,000 hours of continuous operation at 40°C. Its reliability and performance make it suitable for various electronic and industrial cooling applications.
Zoekwoorden: AFB0924HH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFB0924HH RoHS-conform?
Ja, AFB0924HH is RoHS-conform.
Wat is de levertijd voor AFB0924HH?
De standaard levertijd voor AFB0924HH is ongeveer 32 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 128
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 32 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands