AFB0605LC
Axial Square-60mm L x 60mm H x 13 mm W 5VDC 2 Wire Leads ...
BESCHRIJVING
The DELTA AFB0605LC is a high-performance cooling fan that offers excellent airflow and temperature control for your electronic devices. With its compact design and efficient operation, it is the ideal solution for cooling various equipment such as computer cases, power supplies, and home electronics.Featuring a 60mm x 60mm x 25mm size, this fan is built to provide optimal cooling even in tight spaces. It operates at a voltage of 5V, making it suitable for low-power applications while ensuring efficient energy usage.The AFB0605LC utilizes a ball bearing system, which not only provides long-lasting durability but also reduces noise and vibration. With a maximum speed of 3700 RPM and an airflow of 20.3 CFM, this fan ensures efficient heat dissipation, keeping your electronic devices operating at their best performance levels.Designed to be versatile and easy to install, the AFB0605LC comes with a 2-wire connection and a standard 3-pin connector, making it compatible with most motherboards and power supplies. This fan also includes a tachometer sensor for RPM monitoring, allowing you to keep track of its performance.With its reliable performance, compact size, and easy installation, the DELTA AFB0605LC is the perfect cooling solution for any electronic device that requires efficient temperature management. Invest in this high-quality cooling fan to protect your equipment from overheating and maximize its lifespan.
Zoekwoorden: AFB0605LC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFB0605LC RoHS-conform?
Ja, AFB0605LC is RoHS-conform.
Wat is de levertijd voor AFB0605LC?
De standaard levertijd voor AFB0605LC is ongeveer 32 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 135
Fabriekslevertijd 32 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands