AFB0412HHA-AF00
Axial Square-40mm L x 40mm H x 10mm W 12VDC 3 Wire Leads Leads Speed Sensor (Tach) ...
BESCHRIJVING
The AFB0412HHA-AF00 is a DC brushless axial flow fan designed for reliable cooling. Operating on a rated voltage of 12VDC, it achieves a speed of 7000 RPM. The fan delivers a maximum airflow of 8.154 CFM and a maximum static pressure of 0.190 inchH2O, with a typical power consumption of 0.60W. Featuring a dual ball bearing system, it offers a long life expectancy of 70,000 hours of continuous operation at 40°C. With an average acoustical noise level of 31.5 dB-A and built-in locked rotor protection, it is well-suited for applications requiring durable and efficient thermal management.
Zoekwoorden: AFB0412HHAAF00
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFB0412HHA-AF00 RoHS-conform?
Ja, AFB0412HHA-AF00 is RoHS-conform.
Wat is de levertijd voor AFB0412HHA-AF00?
De standaard levertijd voor AFB0412HHA-AF00 is ongeveer 45 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
640
kan verzenden 3-31-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 45 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands