PMT-24V100W2BA
AC/DC Power Supply - Enclosed Panel Mount - 24V - 100W - Input: 90-264Vac - 5.08 x 3.82 x 1.18 inches ...
BESCHRIJVING
The DELTA PSU PMT-24V100W2BA is an exceptional AC/DC power supply designed specifically for panel mount applications. With a compact size of 5.08 x 3.82 x 1.18 inches, this enclosed power supply offers a powerful output of 24V and a maximum power of 100W.Featuring a wide input voltage range of 90-264Vac, the DELTA PSU PMT-24V100W2BA is designed to be highly versatile and compatible with various electrical systems. This makes it an ideal choice for a wide range of applications, including industrial automation, medical equipment, telecommunications, and more.With its enclosed design, this power supply ensures excellent protection and durability, safeguarding against dust, moisture, and other environmental factors. It also provides additional safety features, including overvoltage, overload, and short-circuit protection, ensuring the longevity and reliability of your devices.The DELTA PSU PMT-24V100W2BA is not only highly efficient but also energy-saving, helping to reduce energy consumption and minimize costs in the long run. Its robust construction and high-quality components ensure stable and reliable performance, making it a valuable addition to any electronic system.Whether you need to power sensitive electronics or industrial machinery, the DELTA PSU PMT-24V100W2BA is the perfect power supply solution, offering compact dimensions, impressive power output, and exceptional reliability.
Zoekwoorden: PMT24V100W2BA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PMT-24V100W2BA RoHS-conform?
Nee, PMT-24V100W2BA is niet RoHS-conform.
Wat is de levertijd voor PMT-24V100W2BA?
De standaard levertijd voor PMT-24V100W2BA is ongeveer 32 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 21
Kan direct verzenden
Fabriekslevertijd 32 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands