help desk software
PMC-24V075W1AA by delta power / industrial automation
Afbeelding is ter illustratie - zie fabrikantspecificaties
Delta Power / Industrial Automation Geautoriseerde distributeur

PMC-24V075W1AA

Power Supply - DIN Rail; 24V 75W Enclosed - Input: 85-264VAC/125-375 VDC ...

Bekijk gegevensblad
RoHS-conform
Carton Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The DELTA PMC-24V075W1AA is a high-quality power supply designed for DIN rail mounting applications. This fully enclosed power supply has an output voltage of 24V and a power rating of 75W, making it ideal for a variety of industrial and commercial applications.This power supply features a wide input voltage range of 85-264VAC and 125-375VDC, providing flexibility and compatibility with different power sources. It is designed to deliver stable and reliable power to your devices, ensuring optimal performance and protection against power fluctuations and surges.With its compact and robust design, the DELTA PMC-24V075W1AA is built to withstand harsh environments and offer long-lasting durability. It features a rugged metal enclosure that provides excellent protection against dust, moisture, and accidental contact, making it suitable for a wide range of indoor and outdoor installations.Furthermore, the DIN rail mounting feature enables easy installation and allows for efficient use of space in control panels or cabinets. The power supply also includes short-circuit, overload, and overvoltage protection features, ensuring the safety of your connected devices and minimizing the risk of damage.Whether you need a reliable power supply for industrial automation, process control, or other applications, the DELTA PMC-24V075W1AA offers exceptional performance, durability, and versatility. With its high-quality construction and advanced features, it is an excellent choice for demanding projects that require a robust and efficient power supply solution.

Zoekwoorden: PMC24V075W1AA

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Delta Power / Industrial Automation
Onderdeelnr.:
PMC-24V075W1AA
Meeteenheid:
Per Each
RoHS:
Yes
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
1
Verpakkingstype:
Carton
Efficiency:
86(Min) %
DC Input Voltage:
120 to 375 V
Dimension:
128 x 97 x 38 mm
Family:
PMC-24V075W1AA
AC Input Voltage:
85 to 264 V

VEELGESTELDE VRAGEN

Is PMC-24V075W1AA RoHS-conform?

Ja, PMC-24V075W1AA is RoHS-conform.

Wat is de levertijd voor PMC-24V075W1AA?

De standaard levertijd voor PMC-24V075W1AA is ongeveer 50 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 20

Verzending today, als u bestelt in

Minimale bestelhoeveelheid: 2

Fabriekslevertijd 50 Weken

Prijs (USD)

Aantal
Prijs per eenheid
2
$21.99
20
$20.89
100
$19.85
500
$18.86
1.000 +
$17.91