MDS-030AAC15AB
The MDS-030AAC15AB is a 30W medical-grade AC-DC adapter that provides a regulated 15Vdc output from a universal AC input. ...
BESCHRIJVING
The MDS-030AAC15AB is a 30W medical AC-DC adapter designed to convert a universal AC input voltage from 85-264 Vac to a stable 15Vdc output. It delivers a rated output current of 2A and meets Level VI efficiency standards, with a maximum standby power consumption of 0.1W. Key safety features include 2 x MOPP isolation, low touch current suitable for Type BF applications, and an IP22 ingress protection rating. With safety approvals to IEC 60601-1 and a high MTBF of 500,000 hours, this adapter is a reliable power solution for a variety of medical and ITE equipment.
Zoekwoorden: MDS030AAC15AB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDS-030AAC15AB RoHS-conform?
Ja, MDS-030AAC15AB is RoHS-conform.
Wat is de levertijd voor MDS-030AAC15AB?
De standaard levertijd voor MDS-030AAC15AB is ongeveer 32 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 64
Kan direct verzenden
Fabriekslevertijd 32 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands