MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,20 N [0.71 oz] Maximum Operating Force, 24,5 mm [0.97 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
一个简短问题——不到 10 秒即可完成。