SSF214X100
Horizontal internal mount 50VA SS 304 grade 1/4" BSP ...
BESCHRIJVING
SSF214X100 is a compact internally mounted float level switch designed for horizontal tank installation via 1/4" BSP thread. It features a stainless steel 316 float and SS 304 stem, with a 100 cm XLPE cable (17/0.10 AWG22) with tinned copper conductors. The switch operates at a maximum temperature of 120°C and maximum pressure of 10 bar, with a float specific gravity of 0.7 and minimum fluid SG requirement of 0.8. Electrical specifications include a maximum switching power of 50 VA, maximum AC/DC switching voltage of 300 V, and maximum switching current of 0.5 A, with user-configurable N/O (make on rise) or N/C (make on fall) contact form. This switch is ideal for liquid level monitoring in industrial tanks and vessels where corrosion resistance and compact design are essential.
Zoekwoorden: SSF214X100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SSF214X100 RoHS-conform?
Ja, SSF214X100 is RoHS-conform.
Wat is de levertijd voor SSF214X100?
De standaard levertijd voor SSF214X100 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands