DBT71205PU
High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap - UL Approved ...
BESCHRIJVING
DBT71205PU is a UL-approved normally closed high voltage reed relay designed for applications requiring high isolation voltages. It features tungsten contacts with 5kV isolation across contacts (DC or AC peak), a maximum switching voltage of 3500V, and a maximum switching power of 50W. The relay operates with a 5V DC coil (must operate voltage 3.7V DC, coil resistance 38O) and offers panel mount configuration with wire wrap terminals. With an operating temperature range of -20°C to +70°C and contact-to-coil isolation of 17kV, this relay is suitable for high reliability applications such as cardiac defibrillators, test equipment, and high voltage power supplies.
Zoekwoorden: DBT71205PU
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DBT71205PU RoHS-conform?
Ja, DBT71205PU is RoHS-conform.
Wat is de levertijd voor DBT71205PU?
De standaard levertijd voor DBT71205PU is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands