E10T215AS
Toggle Switch - Two-pole - ON-None-OFF - 0.563inch Lever - Screw - Single-Throw - 15A at 125 Vac, 10A at 250 Vac. 3/4 hp at 50 Vac - 0.47inch Bushing. ...
BESCHRIJVING
The CUTLER HAMMER/EATON part E10T215AS is a high-quality, reliable thermal overload relay that is designed to provide efficient protection for electric motors. This compact and durable device helps to prevent motors from overheating by monitoring the current flow and preventing excessive loads. It features a user-friendly design with easily accessible terminals for quick installation and maintenance. The E10T215AS is engineered to meet the highest industry standards and offers superior performance in a wide range of industrial applications. Trustworthy and cost-effective, this thermal overload relay ensures optimal motor operation and prolongs its lifespan, making it an ideal choice for any electrical system.
Zoekwoorden: E10T215AS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is E10T215AS RoHS-conform?
Ja, E10T215AS is RoHS-conform.
Wat is de levertijd voor E10T215AS?
De standaard levertijd voor E10T215AS is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 62
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands