8444K2
Switch Push Button N.O. SPST Round Button 15A 277VAC 250VDC 745.69VA Momentary Contact Quick Connect Panel Mount ...
BESCHRIJVING
The 8444K2 is a one-hole mounted general purpose AC-rated pushbutton switch designed for industrial control applications. It features a 1 P.S.T. (single pole, single throw) normally open contact configuration with a metal construction and momentary action operation. The switch is rated for 15A at 125V AC or 1/3 hp at 125-250V AC, with silver-plated copper movable and stationary contacts for reliable electrical performance. It includes wire lead terminals (18 gauge, 152mm long, skinned 19mm) and is furnished unassembled with a threaded bushing (11.90mm diameter, 32 threads per inch) for secure panel mounting. The switch operates over a temperature range of -17.8°C to +65.6°C and is UL recognized and CSA certified, making it suitable for general-purpose instrumentation and control circuits requiring momentary contact switching.
Zoekwoorden: 8444K2
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8444K2 RoHS-conform?
Ja, 8444K2 is RoHS-conform.
Wat is de levertijd voor 8444K2?
De standaard levertijd voor 8444K2 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 219
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands