8406K1
The 8406K1 is a light-duty, non-illuminated momentary pushbutton switch with a single-pole, single-throw, normally closed configuration. ...
BESCHRIJVING
The 8406K1 is a general-purpose, non-illuminated momentary pushbutton switch. It features a single-pole, single-throw (SPST) normally closed (NC) contact configuration and is rated for 3/4A at 125V AC/DC or 1/4A at 250V AC/DC. This light-duty switch has a black nylon button, requires a maximum operating force of 0.7 lbs, and is designed for flush mounting with solder lug terminals. Due to its light operating pressure and momentary action, it is well-suited for various general-purpose and instrumentation applications.
Zoekwoorden: 8406K1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8406K1 RoHS-conform?
Ja, 8406K1 is RoHS-conform.
Wat is de levertijd voor 8406K1?
De standaard levertijd voor 8406K1 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 155
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands