7803K32
The 7803K32 is a four-pole, three-position (ON-OFF-ON) environmentally sealed toggle switch with momentary action and spade terminals. ...
BESCHRIJVING
The 7803K32 is a four-pole Econoswitch sealed toggle switch from the 8532 series, featuring a three-position, momentary-off-momentary (ON-OFF-ON) circuit configuration. It is environmentally sealed to meet IP68 standards and provides watertight protection per MIL-STD-108E. This switch is rated for loads up to 18A resistive at 28VDC and terminates with 0.250-inch spade terminals. It offers a long operational life of 50,000 cycles at rated load and a mechanical life of 100,000 cycles across a temperature range of -46°C to +66°C. As a UL recognized and CSA certified component, it is well-suited for industrial controls and equipment requiring robust, sealed switching.
Zoekwoorden: 7803K32
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 7803K32 RoHS-conform?
Ja, 7803K32 is RoHS-conform.
Wat is de levertijd voor 7803K32?
De standaard levertijd voor 7803K32 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands