25-24787
EVU connector housing for Eaton Vehicle Switch Systems. ...
BESCHRIJVING
The 25-24787 is an EVU connector manufactured by Eaton Corporation, designed as a dimension-specified connector for AMP Junior Power Timer applications. The connector features 10 terminals with dual-dimensioned views in millimeters and inches, with overall dimensions of 23.8 mm (0.94 in) width and 33.4 mm (1.31 in) height. It accommodates wire gauges from 14-16 AWG and 18-20 AWG using compatible AMP terminal part numbers (927773, 927768 for 14-16 AWG; 927775, 927771 for 18-20 AWG). The connector is manufactured to strict tolerancing specifications with linear tolerances of ±0.5 mm and angular tolerances of ±1°, ensuring reliable performance in industrial timer and control applications.
Zoekwoorden: 2524787
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 25-24787 RoHS-conform?
Ja, 25-24787 is RoHS-conform.
Wat is de levertijd voor 25-24787?
De standaard levertijd voor 25-24787 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 139
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands