VHB50W-Q24-S48
50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 1.04 A, 50 W, 9~36 Vdc Input Range ...
BESCHRIJVING
The CUI Inc VHB50W-Q24-S48 is a high-quality 50 W, 4:1 input range, single regulated output, 1/2 brick, dc-dc converter. With a wide input range of 9~36 Vdc, this converter is designed for versatility and compatibility with a variety of systems. It provides a steady output of 48 Vdc, 1.04 A, making it suitable for a range of applications. The VHB50W-Q24-S48 also offers a 1500 Vdc isolation, ensuring the safety and reliability of your power supply. With its compact size and robust design, this converter is an optimal choice for your power conversion needs.
Zoekwoorden: VHB50WQ24S48
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VHB50W-Q24-S48 RoHS-conform?
Ja, VHB50W-Q24-S48 is RoHS-conform.
Wat is de levertijd voor VHB50W-Q24-S48?
De standaard levertijd voor VHB50W-Q24-S48 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 52
Verzending today, als u bestelt in
In bestelling:
48
kan verzenden 11-20-26
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands