PCN1-S5-S15-M
The PCN1-S5-S15-M is a 1W isolated, single-output, unregulated DC-DC converter that converts a nominal 5 Vdc input to a 15 Vdc output. ...
BESCHRIJVING
The PCN1-S5-S15-M is a surface-mount DC-DC converter from the PCN1-M series, designed to provide 1W of isolated power. It operates from a nominal 5 Vdc input, accepting a range of 4.5 to 5.5 Vdc, to deliver a single 15 Vdc output with a maximum current of 67 mA. This model features a typical efficiency of 79%, 1,500 Vdc isolation, and low ripple and noise of 75 mVp-p maximum. Housed in a compact surface-mount package, it is designed to operate over a wide temperature range from -40 to 100°C, making it suitable for various industrial and commercial applications requiring board-level power conversion and isolation.
Zoekwoorden: PCN1S5S15M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PCN1-S5-S15-M RoHS-conform?
Ja, PCN1-S5-S15-M is RoHS-conform.
Wat is de levertijd voor PCN1-S5-S15-M?
De standaard levertijd voor PCN1-S5-S15-M is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands