450T328F503A1C1
The 450T328F503A1C1 is a 24mm rotary potentiometer featuring a 50 kΩ linear taper resistance, solder lug terminals, and an integrated SPST rotary switch. ...
BESCHRIJVING
The 450T328F503A1C1 is a Series 450, 24mm rotary potentiometer that combines a variable resistor with an integrated power switch. It features a 50 kΩ resistance with a linear taper and ±10% tolerance, and is rated for 1/2 watt of power. This model is configured with a 0.875-inch flatted metal shaft, a brass bushing mount, and solder lug terminals. An included SPST 'TGC' rotary switch is rated for 6 amps at 125 VAC. This versatile component is ideal for applications requiring both signal adjustment and power control, such as audio equipment and instrument panels.
Zoekwoorden: 450T328F503A1C1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 450T328F503A1C1 RoHS-conform?
Ja, 450T328F503A1C1 is RoHS-conform.
Wat is de levertijd voor 450T328F503A1C1?
De standaard levertijd voor 450T328F503A1C1 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 930
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands