BESCHRIJVING
The 88970055 is a CD20 Essential compact logic controller designed for industrial automation and control applications. It features 12 digital inputs (of which 6 are configurable as analog inputs) and 8 relay outputs rated at 8A each, operating from a 12V DC power supply. The controller supports up to 350 typical function blocks in FBD language or 120 lines in LADDER language, providing flexible programming capabilities for diverse automation tasks. With an operating temperature range of -20°C to +70°C and compact dimensions, this controller is ideal for mass-production applications requiring easy integration and reliable performance in control systems.
Zoekwoorden: 88970055
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 88970055 RoHS-conform?
Ja, 88970055 is RoHS-conform.
Wat is de levertijd voor 88970055?
De standaard levertijd voor 88970055 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands