83240223
Limit Switch - DPST-NO/NC - On-Mom/Off-Mom - 6A(AC)/600mA(DC) 250VAC/VDC - Roller Lever Actuator - 275gf Operating Force - Chassis Mount. ...
BESCHRIJVING
The Crouzet Control part 83240223 is a versatile limit switch designed for reliable performance in a variety of control and automation applications. This limit switch features a DPST-NO/NC contact configuration, allowing it to be used as both a normally open and normally closed switch. With an On-Mom/Off-Mom function, this switch is designed to be actuated with a roller lever actuator for smooth and precise operation. It has a rated current of 6A for AC voltage and 600mA for DC voltage, with a maximum operating voltage of 250VAC/VDC.The switch is designed for chassis mounting, making it easy to integrate into existing control panels or machinery. With an operating force of 275gf (gram-force), it offers a balance of sensitivity and durability. Whether for industrial machinery, robotics, or other applications, the Crouzet Control 83240223 limit switch provides dependable performance and functionality for precise control and automation.
Zoekwoorden: 83240223
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 83240223 RoHS-conform?
Ja, 83240223 is RoHS-conform.
Wat is de levertijd voor 83240223?
De standaard levertijd voor 83240223 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 320
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands