823440A10015MR
Motor, 0.5 Nm 3 Watts 3 Watts ...
BESCHRIJVING
The 823440A10015MR is a single-direction synchronous geared motor designed for constant-speed applications where rotation direction is controlled by a long-life mechanical anti-return device. It delivers a maximum permitted torque of 0.5 Nm under continuous conditions and operates at 115 V 60 Hz with counter-clockwise rotation, featuring a permanent magnet rotor and a gear ratio of 48 for an output speed of 15 rpm. The motor absorbs 3 W of power with a motor output of 0.16 W, operates across an ambient temperature range of -5 °C to +60 °C with a maximum temperature rise of 55 °C, and is rated IP40 for protection. It supports static axial loads up to 1 daN and radial loads up to 8 daN, making it suitable for precision timing applications, automation equipment, and low-speed drive systems requiring reliable, frequency-dependent constant-speed operation.
Zoekwoorden: 823440A10015MR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 823440A10015MR RoHS-conform?
Ja, 823440A10015MR is RoHS-conform.
Wat is de levertijd voor 823440A10015MR?
De standaard levertijd voor 823440A10015MR is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands