80149627
Sq57 Motor 66W 12-32Vdc + Drive Tni21 Pwm + Gearbox P62 - 2 Stages Ratio 45.56 |Crouzet 80149627 ...
BESCHRIJVING
The 80149627 is a synchronous motor designed for access control systems in public transportation applications with integrated electronics and reinforced gearbox. It features autonomous torque, speed, and position control capabilities with specific firmware including integrated emergency mode for enhanced safety and reliability. The motor operates over a voltage range of 9 to 75 V and delivers nominal power of 66 to 170 W with a nominal speed of 3000 rpm and nominal torque of 125 to 550 mNm. With a front size of SQ57, IP54 protection rating, and 20,000 hours service life, it provides robust performance in demanding transportation and access control environments. The integrated CANopen communication enables seamless integration into modern control systems, while high resistance against vandalism makes it suitable for public-facing applications.
Zoekwoorden: 80149627
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 80149627 RoHS-conform?
Ja, 80149627 is RoHS-conform.
Wat is de levertijd voor 80149627?
De standaard levertijd voor 80149627 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands