help desk software
E1017-353 by crouse-hinds/cooper
Crouse-Hinds/Cooper Geautoriseerde distributeur

E1017-353

Cam-Lok Single Pole Connector - 600V - 690A - 250-800 MCM ...
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
E1017-353 is a Cam-Lok J-Series double set screw non-vulcanized male plug designed for single pole power connectivity applications. This orange color-coded connector accepts 350-500MCM cable sizes and is rated for 600V AC/DC with up to 340A continuous current capacity. It features watertight rubber insulators molded from colorfast material for easy phase identification, recessed contacts protected by an insulating jacket extending beyond contact ends for safety, and an integrated strain relief system with retaining wire to prevent cable jacket pull-away. The double cam principle provides a positive, vibration-proof connection with locked contacts capable of withstanding a pulling force of 1,000 lbs. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.

Zoekwoorden: E1017353

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Crouse-Hinds/Cooper
Onderdeelnr.:
E1017-353
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
Is E1017-353 RoHS-conform?

Ja, E1017-353 is RoHS-conform.

Wat is de levertijd voor E1017-353?

De standaard levertijd voor E1017-353 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 10 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$418.20
3
$412.39
5 +
$406.74

Tools/3D-modellen

Productgidsen