help desk software
E1017-1631 by crouse-hinds/cooper
Crouse-Hinds/Cooper Geautoriseerde distributeur

E1017-1631

Cam-Lok Single Pole Connector - 600V - 690A - 250-800 MCM ...
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
E1017-1631 is a Cam-Lok J-Series single pole female threaded receptacle designed for industrial power connectivity applications. This 90° angle style receptacle features a watertight rubber body molded from colorfast orange material for easy phase identification, with contacts carefully machined from high conductivity brass for smooth sliding fit and easy locking action. The receptacle accepts cable sizes from 350-750 MCM and features recessed contacts protected by an insulating jacket that extends beyond contact ends for safety. Locked contacts withstand a pulling force of 1,000 lbs, while 1/3 of a turn assures high pressure contact approaching 600 lbs per sq. in. providing minimum resistance. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.

Zoekwoorden: E10171631

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Crouse-Hinds/Cooper
Onderdeelnr.:
E1017-1631
Alias/ook bekend als:
11709474
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
Is E1017-1631 RoHS-conform?

Ja, E1017-1631 is RoHS-conform.

Wat is de levertijd voor E1017-1631?

De standaard levertijd voor E1017-1631 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 10 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$519.18
3
$504.96
5 +
$503.70

Tools/3D-modellen

Productgidsen