E1017-1627K
Cam-Lok Single Pole Connector - 600V - 690A - 250-800 MCM ...
BESCHRIJVING
E1017-1627K is a Cam-Lok J-Series single pole female threaded receptacle designed for heavy-duty industrial power connectivity applications. This yellow color-coded receptacle accommodates cable sizes from 350-750 MCM and features a 90° angle configuration with a 1/2"-13 threaded stud connection. Rated for 600V AC/DC operation with an operating ambient temperature range of -40°C to 105°C, it provides reliable performance under demanding conditions. The watertight rubber insulator body is molded from colorfast material for easy phase identification, while recessed contacts protected by an insulating jacket ensure safety. This receptacle is ideal for motors, generators, lighting distribution panels, and stand-by power applications where secure single pole connectivity is required.
Zoekwoorden: E10171627K
SPECIFICATIES
VEELGESTELDE VRAGEN
Is E1017-1627K RoHS-conform?
Ja, E1017-1627K is RoHS-conform.
Wat is de levertijd voor E1017-1627K?
De standaard levertijd voor E1017-1627K is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands