help desk software
E1016-1729K by crouse-hinds/cooper
Crouse-Hinds/Cooper Geautoriseerde distributeur

E1016-1729K

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...
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
E1016-1729K is a Cam-Lok J-Series single pole female insulated receptacle designed for reliable industrial power connectivity. This green color-coded receptacle features a single hole busbar mounting configuration with a watertight elastomeric TPE body molded from colorfast material for easy phase identification. The receptacle is safety insulated for direct mounting to steel panels, with recessed contacts protected by an insulating jacket that extends beyond contact ends for safety. It provides self-compensating wear characteristics and a high-pressure contact approaching 600 lbs per sq. in. with only 1/3 of a turn, ensuring minimum resistance. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.

Zoekwoorden: E10161729K

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Crouse-Hinds/Cooper
Onderdeelnr.:
E1016-1729K
Alias/ook bekend als:
E10161729K
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
Is E1016-1729K RoHS-conform?

Ja, E1016-1729K is RoHS-conform.

Wat is de levertijd voor E1016-1729K?

De standaard levertijd voor E1016-1729K is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 10 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$133.10
5
$123.16
10
$117.89
20
$113.04
50
$110.03
100 +
$108.58

Tools/3D-modellen

Productgidsen