E1016-1705
Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...
BESCHRIJVING
E1016-1705 is a Cam-Lok J-Series single pole male insulated receptacle with double set screw termination, designed for reliable industrial power connectivity. This white color-coded receptacle features a double cam principle that provides a positive, vibration-proof connection with contacts machined from high conductivity brass for smooth sliding fit and easy locking action. The watertight elastomeric TPE body is molded from colorfast material and provides recessed contacts protected by an insulating jacket extending beyond contact ends for safety. Rated for 600V AC/DC and up to 400A continuous with cable sizes from 1/0 to 4/0, it operates in ambient temperatures from -40°C to 105°C. The receptacle is safety insulated for direct mounting to steel panels and is ideal for motors, generators, lighting distribution panels, and stand-by power applications.
Zoekwoorden: E10161705
SPECIFICATIES
VEELGESTELDE VRAGEN
Is E1016-1705 RoHS-conform?
Ja, E1016-1705 is RoHS-conform.
Wat is de levertijd voor E1016-1705?
De standaard levertijd voor E1016-1705 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands