help desk software
E1016-1605S45 by crouse-hinds/cooper
Crouse-Hinds/Cooper Geautoriseerde distributeur

E1016-1605S45

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...
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
E1016-1605S45 is a Cam-Lok J-Series single pole male insulated receptacle designed for reliable industrial power connectivity. It features a 1-1/8" threaded stud configuration with a white color-coded watertight elastomeric body molded from colorfast TPE material for easy phase identification. The receptacle provides high pressure contact approaching 600 lbs. per sq. in. with 1/3 turn locking action, ensuring minimum resistance and no moving contact surfaces to eliminate arcing or burning. Safety insulated for direct mounting to steel panels, it operates over an ambient temperature range of -40°C to 105°C and is rated NEMA 3R. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.

Zoekwoorden: E10161605S45

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Crouse-Hinds/Cooper
Onderdeelnr.:
E1016-1605S45
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
Is E1016-1605S45 RoHS-conform?

Ja, E1016-1605S45 is RoHS-conform.

Wat is de levertijd voor E1016-1605S45?

De standaard levertijd voor E1016-1605S45 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$131.03
5
$121.25
10
$116.06
20
$111.29
50
$108.32
100 +
$106.89

Tools/3D-modellen

Productgidsen