help desk software
E1015-2324 by crouse-hinds/cooper
Crouse-Hinds/Cooper Geautoriseerde distributeur

E1015-2324

Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG ...
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
E1015-2324 is a Cam-Lok J-Series three-way paralleling "T" connector designed for single pole power connectivity in industrial applications. This black color-coded connector features a double cam principle that provides a positive, vibration-proof connection with self-compensating wear characteristics. The locked contacts withstand a pulling force of 1,000 lbs, while 1/3 of a turn assures high pressure contact approaching 600 lbs per sq. in. for minimum resistance. Contacts are carefully machined from high conductivity brass to a smooth sliding fit, and the watertight neoprene insulators are molded from colorfast material for easy phase identification. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.

Zoekwoorden: E10152324

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Crouse-Hinds/Cooper
Onderdeelnr.:
E1015-2324
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
Is E1015-2324 RoHS-conform?

Ja, E1015-2324 is RoHS-conform.

Wat is de levertijd voor E1015-2324?

De standaard levertijd voor E1015-2324 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 10 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$220.79
5
$214.65
10
$211.71
20
$206.07
50
$203.35
100 +
$198.14

Tools/3D-modellen

Productgidsen