CGB295
Cable Accessories Gland Nut and Bushing Steel ...
BESCHRIJVING
CGB295 is a straight body male thread cord and cable fitting manufactured by Crouse-Hinds/Cooper for use in hazardous and non-hazardous locations. It features a 3/4" NPT thread size with Form B configuration, accommodating cord diameters ranging from 0.500 to 0.625 inches, and an inside body diameter of 0.688 inches. The fitting comes complete with a gland nut and neoprene bushing (catalog number BUSH05), providing an environmental seal and secure connection for portable cords and cable types including MV (unarmored), PLTC, SE (round), TC, and UF cables. It is rated for Class I Division 2 Groups A, B, C, D; Class II Division 1 Groups E, F, G; Class II Division 2 Groups F, G; and Class III applications, making it suitable for passing cords and cables into enclosures, through bulkheads, or into rigid conduit while maintaining watertight integrity.
Zoekwoorden: CGB295
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CGB295 RoHS-conform?
Ja, CGB295 is RoHS-conform.
Wat is de levertijd voor CGB295?
De standaard levertijd voor CGB295 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 26
Verzending today, als u bestelt in
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands