APJ10477
The APJ10477 is a 100A, 4-pole, 4-wire, Style 1 Arktite heavy-duty circuit-breaking plug for non-hazardous industrial applications. ...
BESCHRIJVING
The APJ10477 is a 4-wire, 4-pole, 100A Arktite plug designed for heavy-duty industrial applications. Constructed from high-impact strength copper-free aluminum, this Style 1 plug features pressure-type contacts and accommodates cable diameters from 0.875 to 1.70 inches. It is rated for circuit breaking, allowing for disconnection under load, and is designed to withstand rough usage and adverse conditions like dust, dirt, and moisture. The APJ10477 is ideal for supplying power to portable equipment such as motor-generator sets, compressors, welders, and lighting systems where quick disconnection is required.
Zoekwoorden: APJ10477
SPECIFICATIES
VEELGESTELDE VRAGEN
Is APJ10477 RoHS-conform?
Ja, APJ10477 is RoHS-conform.
Wat is de levertijd voor APJ10477?
De standaard levertijd voor APJ10477 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands