SP3000-124
3000W Inverter - Pure Sine Wave - Input 24VDC - Output 120VAC ...
BESCHRIJVING
The COTEK SP3000-124 is a reliable and high-performance inverter that offers a pure sine wave output for maximum compatibility with a wide range of electrical devices. With a power output of 3000W, it is capable of handling even the most demanding power requirements. The inverter operates on a 24VDC input and provides a 120VAC output, making it suitable for a variety of applications including off-grid solar systems, RVs, boats, and emergency backup power. It features advanced protection mechanisms such as overload and short-circuit protection, ensuring the safety and longevity of your devices. The SP3000-124 is designed for efficiency, allowing you to optimize energy usage and save on electricity costs. With its compact and rugged design, this inverter is built to withstand harsh environments and deliver reliable power wherever you need it.
Zoekwoorden: SP3000124
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SP3000-124 RoHS-conform?
Ja, SP3000-124 is RoHS-conform.
Wat is de levertijd voor SP3000-124?
De standaard levertijd voor SP3000-124 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands