SLPX123M035H3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 12000uF (+/-) 20% - 35VDC - Snap-in - 35mm Dia x 30mm ...
BESCHRIJVING
SLPX123M035H3P3 is an 85°C snap-in aluminum electrolytic capacitor designed for DC filtering and power supply applications. It features a capacitance of 12000 µF with a rated voltage of 35 Vdc (44 Vdc surge), and offers a maximum ESR of 0.044 O at 120 Hz and 0.033 O at 20 kHz at 25°C. The capacitor provides a maximum ripple current capability of 4.27 Arms at 120 Hz and 5.34 Arms at 20 kHz at 85°C. With a nominal case size of 35 mm diameter by 30 mm length and 10 mm lead spacing, this component is well-suited for switching power supplies and applications requiring high capacitance in a compact snap-in package with 3000 hour ripple load life at rated voltage.
Zoekwoorden: SLPX123M035H3P3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SLPX123M035H3P3 RoHS-conform?
Ja, SLPX123M035H3P3 is RoHS-conform.
Wat is de levertijd voor SLPX123M035H3P3?
De standaard levertijd voor SLPX123M035H3P3 is ongeveer 28 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.502
Kan direct verzenden
Minimale bestelhoeveelheid: 40
Meerdere: 40
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands