MLS132M100EB0D
The MLS132M100EB0D is a Type MLS Flatpack aluminum electrolytic capacitor with a capacitance of 1300 µF and a rated voltage of 100 Vdc. ...
BESCHRIJVING
The MLS132M100EB0D is a high-reliability, ultra-long-life aluminum electrolytic capacitor designed for demanding applications. It provides a capacitance of 1300 µF with a ±20% tolerance and is rated for 100 Vdc at 125 °C, with a surge voltage of 180 Vdc at 25 °C. Encased in a rugged 3.0-inch stainless steel flatpack case, it features a maximum ESR of 100 mΩ at 20 kHz and can handle a ripple current of up to 10.1 A at 20 kHz and 85 °C. With an operating temperature range of -55 °C to +125 °C and a near-hermetic welded seal, this capacitor is ideal for high-reliability military systems and other applications operating at high temperatures and altitudes.
Zoekwoorden: MLS132M100EB0D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MLS132M100EB0D RoHS-conform?
Ja, MLS132M100EB0D is RoHS-conform.
Wat is de levertijd voor MLS132M100EB0D?
De standaard levertijd voor MLS132M100EB0D is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
Fabriekslevertijd 19 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands