MC12FA221J-F
Mica Multilayer RF Capacitors - SMD - 220pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS ...
BESCHRIJVING
MC12FA221J-F is a Type MC multilayer RF capacitor featuring 220 pF capacitance with a 100 Vdc voltage rating in a 1210 case package. This capacitor utilizes a natural mica dielectric that delivers extremely high Q at UHF/VHF frequencies, with high RF current capability rated at dV/dt of 20,000 V/µs. The device is free from thermal cracking and FR4 compatible, exceeds 2 mm bend test requirements, and demonstrates rock-stable performance with no change over time, voltage, or frequency variations. It is wave solderable and available in tape and reel packaging with ±5% capacitance tolerance. Common applications include MRI coils and generators, RF instruments, power amplifiers, tuned LCR circuits, CATV systems, mobile radio, and software-defined frequency-hopping radio systems.
Zoekwoorden: MC12FA221JF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MC12FA221J-F RoHS-conform?
Ja, MC12FA221J-F is RoHS-conform.
Wat is de levertijd voor MC12FA221J-F?
De standaard levertijd voor MC12FA221J-F is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.791
Kan direct verzenden
Fabrieksvoorraad: 300 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 21 Weken kan verzenden 3-11-27
English
中文 / 汉语
Deutsch
Español
Nederlands