CD15FD151FO3F by cornell dubilier
Afbeelding is ter illustratie - zie fabrikantspecificaties
Cornell Dubilier Geautoriseerde distributeur

CD15FD151FO3F

Mica Capacitor - Standard Dipped - 150pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS ...
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
CD15FD151FO3F is a standard dipped silvered mica capacitor designed for timing and close tolerance applications requiring stable capacitance over a wide temperature range. This capacitor features a capacitance value of 150 pF with a ±1% tolerance (F grade) and a rated voltage of 500 Vdc, providing reliable performance in demanding circuits. The device operates across a temperature range of -55°C to +125°C (O grade), with dimensions meeting EIA RS153B specification and a minimum dV/dt pulse capability of 100,000 V/µs. The compact package measures 0.46 inches in length, 0.37 inches in height, and 0.18 inches in thickness, making it suitable for space-constrained applications. These mica capacitors are widely used in RF circuits, timing networks, and precision instrumentation where stability and low loss are essential.

Zoekwoorden: CD15FD151FO3F

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Cornell Dubilier
Onderdeelnr.:
CD15FD151FO3F
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8532290020
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
Capacitance Value:
150 pF
Dimension:
11.7(Max) x 4.8(Max) x 9.4(Max) mm
Family:
CD15
Lead Diameter:
0.6 mm
Lead Pitch For Radial:
5.9 mm

VEELGESTELDE VRAGEN

Is CD15FD151FO3F RoHS-conform?

Ja, CD15FD151FO3F is RoHS-conform.

Wat is de levertijd voor CD15FD151FO3F?

De standaard levertijd voor CD15FD151FO3F is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 171

Kan direct verzenden

Minimale bestelhoeveelheid: 100

Meerdere: 100

Fabriekslevertijd 12 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$4.158
100
$3.780
300
$3.580
500
$3.080
1.000
$2.950
2.500
$2.940
5.000
$2.930
7.500
$2.920
10.000 +
$2.910