381LQ331M250H022
Aluminum Electrolytic Capacitor - 330uF ±20% - 250V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. ...
BESCHRIJVING
381LQ331M250H022 is a compact, high ripple snap-in aluminum electrolytic capacitor designed for demanding power applications. It features a capacitance of 330 µF with a rated voltage of 250 Vdc and a surge voltage rating of 300 Vdc. The capacitor operates over a temperature range of -40°C to +105°C and offers a maximum ESR of 0.502 ohms at 120 Hz and 0.226 ohms at 20 kHz. With ripple current ratings of 1.20 A at 120 Hz and 1.68 A at 20 kHz at +105°C, it is well-suited for power supplies, inverters, and other high-performance electronic equipment requiring reliable energy storage and filtering.
Zoekwoorden: 381LQ331M250H022
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 381LQ331M250H022 RoHS-conform?
Ja, 381LQ331M250H022 is RoHS-conform.
Wat is de levertijd voor 381LQ331M250H022?
De standaard levertijd voor 381LQ331M250H022 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16.214
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands