381LQ152M200K042
Aluminum Electrolytic Capacitor - 1500uF ±20% - 200V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia. ...
BESCHRIJVING
Enhance your electronic devices with the reliable and high-performance Cornell Dubilier 381LQ152M200K042 Aluminum Electrolytic Capacitor. With a capacitance of 1500uF, voltage rating of 200V, and a tolerance of ±20%, this capacitor is designed to deliver optimal power efficiency and stability. The capacitor is capable of operating at temperatures up to 105°C, making it suitable for a wide range of industrial and commercial applications. The through hole snap-in design ensures easy installation and secure connection, while its compact size of 40mm x 30mm Dia. allows for flexible integration into various electronic circuits. Trust Cornell Dubilier for superior quality and performance in every application.
Zoekwoorden: 381LQ152M200K042
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 381LQ152M200K042 RoHS-conform?
Ja, 381LQ152M200K042 is RoHS-conform.
Wat is de levertijd voor 381LQ152M200K042?
De standaard levertijd voor 381LQ152M200K042 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 164
Kan direct verzenden
Fabrieksvoorraad: 697 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 28 Weken kan verzenden 4-29-27
English
中文 / 汉语
Deutsch
Español
Nederlands