380LX153M035J052
Aluminum Electrolytic Capacitor - 15000uF ±20% - 35V - 85°C - Through Hole Snap-In - 50mm x 25mm Dia. ...
BESCHRIJVING
The 380LX153M035J052 is a high-capacitance snap-in aluminum electrolytic capacitor designed for demanding power supply and motor drive applications. This capacitor features a 15,000 µF capacitance with a 35 Vdc rated voltage (44 Vdc surge), operating reliably across a temperature range of -40°C to +85°C. The device exhibits a maximum ESR of 0.036 ohms at +25°C and delivers a ripple current capability of 5.60 A at 120 Hz and 6.40 A at 20 kHz when operating at +85°C. With a nominal case size of 25 mm diameter by 50 mm length and a typical weight of 38 grams, this capacitor is ideal for switching power supply input/output circuits and motor drives where high surface area and ripple current handling are essential for reliable performance.
Zoekwoorden: 380LX153M035J052
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 380LX153M035J052 RoHS-conform?
Ja, 380LX153M035J052 is RoHS-conform.
Wat is de levertijd voor 380LX153M035J052?
De standaard levertijd voor 380LX153M035J052 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.960
Kan direct verzenden
Fabrieksvoorraad: 2.670 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 28 Weken kan verzenden 4-29-27
English
中文 / 汉语
Deutsch
Español
Nederlands