CGS683U040X4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 68000uF (–10 +75%) - 40VDC - 3in dia x 4.125in high ...
BESCHRIJVING
The CGS683U040X4C is a high-performance aluminum electrolytic capacitor manufactured by Cornell Dubilier/Mallory. This capacitor features a capacitance of 68000µF, a voltage rating of 40V, and a tolerance of ±20%. It is designed to provide exceptional performance and reliability in a wide range of applications, including power supplies, motor drives, and audio amplifiers. With its low ESR (Equivalent Series Resistance) and long-life expectancy, this capacitor ensures stable and smooth operation in demanding electronic circuits. The CGS683U040X4C is compact in size, making it easy to integrate into various electronic designs. Trust Cornell Dubilier/Mallory for high-quality and dependable capacitors for your next project or application.
Zoekwoorden: CGS683U040X4C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CGS683U040X4C RoHS-conform?
Ja, CGS683U040X4C is RoHS-conform.
Wat is de levertijd voor CGS683U040X4C?
De standaard levertijd voor CGS683U040X4C is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 20
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands