CGS102T200R4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +50%) - 200VDC - 1.375in dia x 4.125in high ...
BESCHRIJVING
The CGS102T200R4C is a high-performance aluminum electrolytic capacitor designed for demanding applications. This radial capacitor has a capacitance of 1000µF, ensuring a reliable and stable electrical performance. With a voltage rating of 200V, it can handle high voltage loads with ease. Featuring a low ESR (Equivalent Series Resistance) of 113mOhm at 120Hz, this capacitor offers efficient power transfer and minimal energy loss.Built to last, the CGS102T200R4C is designed to operate for an impressive 2000 hours at 85°C, ensuring long-lasting performance even in extreme conditions. The capacitor is housed in a sturdy can with screw terminals, providing secure connections and easy installation. It is chassis mountable, making it convenient for integration into various electronic systems.Whether used in power supplies, audio amplifiers, or industrial equipment, the Cornell Dubilier/Mallory CGS102T200R4C capacitor guarantees excellent reliability and performance.
Zoekwoorden: CGS102T200R4C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CGS102T200R4C RoHS-conform?
Ja, CGS102T200R4C is RoHS-conform.
Wat is de levertijd voor CGS102T200R4C?
De standaard levertijd voor CGS102T200R4C is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 78
Kan direct verzenden
Fabrieksvoorraad: 1 kan verzenden 10-26-26
Fabriekslevertijd 15 Weken kan verzenden 1-26-27
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands