EDS105Z3R6H
The EDS105Z3R6H is a 1 F, 3.6 VDC electric double layer supercapacitor designed for long-life applications in a thru-hole package. ...
BESCHRIJVING
The EDS105Z3R6H is a Type EDS electric double layer supercapacitor, primarily designed for integrated circuit voltage backup and to deliver initial power from batteries. It provides a high capacitance of 1.0 F with a rated voltage of 3.6 VDC and an Equivalent Series Resistance (ESR) of 30 Ω at 1 kHz. This component is engineered for long life and operates over a temperature range of -25 °C to +85 °C. Its high discharge current capability and stable performance make it ideal for memory backup, power stabilization, and energy storage in various electronic devices.
Zoekwoorden: EDS105Z3R6H
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EDS105Z3R6H RoHS-conform?
Ja, EDS105Z3R6H is RoHS-conform.
Wat is de levertijd voor EDS105Z3R6H?
De standaard levertijd voor EDS105Z3R6H is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 108
Verzending today, als u bestelt in
In bestelling:
2.158
kan verzenden 12-14-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands