DGH504Q5R5
Supercapacitor - 0.5F +30%/-10% - 5.5WVDC - +85°C ...
BESCHRIJVING
The Illinois Capacitor/Cornell Dubilier part DGH504Q5R5 is a high-quality supercapacitor designed to offer superior energy storage capabilities. With a capacitance of 0.5F, this component provides reliable power backup and ensures steady performance. It has a voltage rating of 5.5WVDC, making it suitable for various applications. Rated for operation at temperatures up to +85°C, it can withstand demanding conditions without compromising its efficiency. This supercapacitor is an ideal choice for electronics, renewable energy systems, and other energy storage applications.
Zoekwoorden: DGH504Q5R5
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DGH504Q5R5 RoHS-conform?
Ja, DGH504Q5R5 is RoHS-conform.
Wat is de levertijd voor DGH504Q5R5?
De standaard levertijd voor DGH504Q5R5 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.000
kan verzenden 11-26-26
In bestelling:
4.000
kan verzenden 2-15-27
Minimale bestelhoeveelheid: 200
Meerdere: 200
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands