109LBA035M2DD
A 10000 µF, 35V snap-mount aluminum electrolytic capacitor designed for filtering in switching power supplies. ...
BESCHRIJVING
The 109LBA035M2DD is a snap-mount aluminum electrolytic capacitor with a capacitance of 10000 µF and a working voltage of 35VDC. It features a low ESR of 66.31 mΩ at 120 Hz and can handle a maximum RMS ripple current of 4 A at +85°C. This component is housed in a 30x30 mm case and operates reliably across a temperature range of -40°C to +85°C, with a load life of 2000 hours. Its high current capability makes it ideal for filtering applications in switching power supplies and other high-demand circuits.
Zoekwoorden: 109LBA035M2DD
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 109LBA035M2DD RoHS-conform?
Ja, 109LBA035M2DD is RoHS-conform.
Wat is de levertijd voor 109LBA035M2DD?
De standaard levertijd voor 109LBA035M2DD is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 19 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands