107TTA450M
Aluminum Electrolytic Capacitor - 100uF ±20% - 450WVDC - +85°C ...
BESCHRIJVING
The 107TTA450M is a high-voltage aluminum electrolytic capacitor rated for 450 WVDC with axial leads, designed for general-purpose filtering, bypass, coupling, and blocking applications. This capacitor operates across a temperature range of -25°C to +85°C and features a capacitance tolerance of ±20% at 120 Hz and 20°C. The device exhibits a dissipation factor (tan d) of 0.25 at 450 WVDC and a surge voltage rating of 500 SVDC. With a maximum ESR of 4.145 O at 120 Hz and +20°C, and a maximum RMS ripple current of 370 mA at 120 Hz and +85°C, this capacitor is well-suited for high-voltage power supply circuits, industrial equipment, and demanding filtering applications where reliability and performance under sustained load conditions are critical.
Zoekwoorden: 107TTA450M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 107TTA450M RoHS-conform?
Ja, 107TTA450M is RoHS-conform.
Wat is de levertijd voor 107TTA450M?
De standaard levertijd voor 107TTA450M is ongeveer 23 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 229
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 23 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands