106SML035M
Aluminum Electrolytic Capacitor - SMD - 10uF ±20% - 35WVDC - +85°C ...
BESCHRIJVING
The Illinois Capacitor/Cornell Dubilier 106SML035M is an aluminum electrolytic capacitor designed for surface mount technology (SMD) applications. With a capacitance of 10uF and a tolerance of ±20%, this capacitor is capable of handling a maximum voltage of 35WVDC. It is suitable for use in a wide range of electronic devices and circuits where reliable energy storage and voltage regulation are critical. Rated at a temperature range of +85°C, it ensures stable performance even in demanding operating conditions. With its compact size and high reliability, the 106SML035M capacitor is an excellent choice for various SMD applications.
Zoekwoorden: 106SML035M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 106SML035M RoHS-conform?
Ja, 106SML035M is RoHS-conform.
Wat is de levertijd voor 106SML035M?
De standaard levertijd voor 106SML035M is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11.000
Kan direct verzenden
Fabrieksvoorraad: 10.000 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 22 Weken kan verzenden 3-17-27
English
中文 / 汉语
Deutsch
Español
Nederlands