DCP-USBAB-USBB
Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port ...
BESCHRIJVING
DCP-USBAB-USBB is a sealed USB panel mount feed-thru connector featuring a USB Type A receptacle on the sealed end and a USB Type B receptacle on the non-sealed end with quick connect (bayonet) coupling. The connector is rated IP67 and IP68 per NEMA 250 (6P) when mated, providing reliable weathertight sealing for demanding environments. Key electrical specifications include a current rating of 1.5 A, contact resistance of 30 mO max, insulation resistance of 1000 MO min, and dielectric withstanding voltage of 500 VAC for one minute. The assembly features gold-plated copper alloy contacts, nickel-plated shells, and thermoplastic housing with UL94V-0 flame rating. This RoHS compliant connector is ideal for sealed data transmission in military, industrial, medical, and instrumentation applications requiring field-installable, robust USB connectivity.
Zoekwoorden: DCPUSBABUSBB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DCP-USBAB-USBB RoHS-conform?
Ja, DCP-USBAB-USBB is RoHS-conform.
Wat is de levertijd voor DCP-USBAB-USBB?
De standaard levertijd voor DCP-USBAB-USBB is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands