BESCHRIJVING
The 09-9017-1-03 is a non-insulated PC jack designed for vertical board/panel mounting via solder attachment. It features a brass body (ASTM B16, Alloy C36000, 1/2 hard) with a captivated beryllium copper spring insert (ASTM B194, Alloy C17200) that accepts 0.025" ± 0.001" pins or plugs. The jack is finished with 0.000100" minimum gold plating over 0.000100" minimum nickel on the body and 0.000030" minimum gold over nickel on the spring cage, providing excellent corrosion resistance and electrical conductivity. With an overall length of 0.192", minimum hole depth of 0.128", and a mounting hole size of 0.062" ± 0.002", this component is suitable for precision electronic assemblies requiring reliable signal transmission in compact spaces. The RoHS-compliant design makes it ideal for modern telecommunications, instrumentation, and consumer electronics applications.
Zoekwoorden: 099017103
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 09-9017-1-03 RoHS-conform?
Ja, 09-9017-1-03 is RoHS-conform.
Wat is de levertijd voor 09-9017-1-03?
De standaard levertijd voor 09-9017-1-03 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 472
Kan direct verzenden
Minimale bestelhoeveelheid: 30
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands