3239-20-1-0500-001-1-TS
The 3239-20-1-0500-001-1-TS is a 20 AWG silicone rubber insulated wire designed for high-voltage applications up to 3KV. ...
BESCHRIJVING
The 3239-20-1-0500-001-1-TS is a UL3239 rated, 20 AWG silicone rubber wire intended for high-voltage and high-temperature internal wiring. It features a voltage rating of 3KV and an operational temperature range of -50°C to 150°C. Constructed with a flexible tinned copper conductor and soft silicone rubber insulation, it offers an insulation potential strength of 7000 VAC/min and a maximum conductor resistance of 38.1 Ω/km. This wire is resistant to oil, temperature extremes, and flexing, making it suitable for demanding applications such as LED TVs, laptops, microwaves, and other electronic devices where flexibility in confined spaces is crucial.
Zoekwoorden: 323920105000011TS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3239-20-1-0500-001-1-TS RoHS-conform?
Ja, 3239-20-1-0500-001-1-TS is RoHS-conform.
Wat is de levertijd voor 3239-20-1-0500-001-1-TS?
De standaard levertijd voor 3239-20-1-0500-001-1-TS is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13 Spools
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands